
Lascar Electronics DMX973B technical specifications.
| Package/Case | Module |
| Depth | 11.5mm |
| Display Type | LCD |
| Height | 43.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.45V |
| Nominal Supply Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DMX973B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
