
Lascar Electronics DPM100-BL technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 14V |
| Min Supply Voltage (DC) | 7.5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -20V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Supply Current | 150uA |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM100-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.