Lascar Electronics DPM100S technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 6.5V |
| Min Supply Voltage (DC) | 3.5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -20V |
| Reach SVHC Compliant | No |
| Supply Current | 150uA |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.