Lascar Electronics DPM116 technical specifications.
| Depth | 9mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.