
Lascar Electronics DPM125 technical specifications.
| Package/Case | 125 |
| Depth | 9mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 14V |
| Min Supply Voltage (DC) | 7.5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -20V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPM |
| Supply Current | 150uA |
| Termination | PC Pin |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.