
Lascar Electronics DPM160 technical specifications.
| Depth | 8.2mm |
| Display Type | LCD |
| Height | 24.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Reach SVHC Compliant | No |
| Series | DPM |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.