
The DPM1AS-BL is a panel meter with an LCD display, measuring 30mm in length, 15.7mm in width, and 14mm in height, with a depth of 13.6mm. It operates within a temperature range of 0°C to 50°C and requires a supply voltage between 3V and 15V, with a nominal current of 350uA. The meter is designed for use in industrial automation and control applications, and is not compliant with SVHC regulations.
Lascar Electronics DPM1AS-BL technical specifications.
| Accuracy | 0.1% |
| Depth | 13.6mm |
| Display Type | LCD |
| Height | 14mm |
| Length | 30mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage | 3V |
| Mount | Panel |
| Nominal Supply Current | 350uA |
| Reach SVHC Compliant | No |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM1AS-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.