
Lascar Electronics DPM2000S technical specifications.
| Package/Case | SIL |
| Depth | 9mm |
| Display Type | LCD |
| Height | 32.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.5V |
| Mount | Panel |
| Nominal Supply Current | 150uA |
| Number Of Characters Per Row | 3.5 |
| Series | DPM |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM2000S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
