Lascar Electronics DPM300S technical specifications.
| Depth | 8.5mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM300S to view detailed technical specifications.
No datasheet is available for this part.