
Lascar Electronics DPM342 technical specifications.
| Accuracy | 0.1% |
| Current Rating | 4mA |
| Depth | 17.1mm |
| Display Type | LCD |
| Height | 20.1mm |
| Length | 39.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Reach SVHC Compliant | No |
| Series | DPM |
| Termination | Screw |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
