Lascar Electronics DPM3AS-BL technical specifications.
| Accuracy | 0.1% |
| Depth | 13.6mm |
| Display Type | LCD |
| Height | 20mm |
| Length | 39.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Panel |
| Nominal Supply Current | 350uA |
| Number Of Characters Per Row | 3.5 |
| Series | DPM |
| Termination | PC Pin |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM3AS-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.