Lascar Electronics DPM490 technical specifications.
| Depth | 34mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.