Lascar Electronics DPM500-BL technical specifications.
| Height | 24.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 7.5V |
| Mount | Panel |
| Nominal Supply Current | 150uA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM500-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.