Lascar Electronics DPM500S technical specifications.
| Depth | 8.2mm |
| Display Type | LCD |
| Height | 24.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.5V |
| Mount | Panel |
| Nominal Supply Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM500S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.