
Lascar Electronics DPM700S-0 technical specifications.
| Depth | 6.5mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM700S-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.