
Lascar Electronics DPM702S technical specifications.
| Depth | 8.5mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 3.5V |
| Mount | Panel |
| Nominal Supply Current | 700uA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM702S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.