
Lascar Electronics DPM742-BL technical specifications.
| Accuracy | 0.1% |
| Depth | 13mm |
| Display Type | LCD |
| Height | 30mm |
| Length | 59.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | DPM |
| Termination | Screw |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM742-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.