
Lascar Electronics DPM912 technical specifications.
| Approvals | NEMA |
| Depth | 11.5mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Series | DPM 912 |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.