
Lascar Electronics DPM950S-FPSI technical specifications.
| Accuracy | 0.1% |
| Color | Green, Red |
| Depth | 8.4mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DPM |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Lascar Electronics DPM950S-FPSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.