Lascar Electronics DPM959B technical specifications.
| Accuracy | 0.1% |
| Package/Case | Module |
| Depth | 8.4mm |
| Height | 43.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Reach SVHC Compliant | No |
| Series | DPM |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM959B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.