Lascar Electronics DTM910 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Supply Current | 2.5mA |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DTM910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.