Lascar Electronics DTM995 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Lascar Electronics DTM995 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.