
Lascar Electronics EL-USB-CO300 technical specifications.
| Alarm | Yes |
| Diameter | 26.4mm |
| Interface | USB |
| Length | 125mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 1 |
| Series | EasyLog |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-USB-CO300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.