
Lascar Electronics EM32-1900 technical specifications.
| Accuracy | 0.1% |
| Capacitance | 40F |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 4V |
| Mount | Panel |
| Number Of Characters Per Row | 3 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | EM32 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EM32-1900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
