
Lascar Electronics FPSI1010 technical specifications.
| Accuracy | 0.4% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Supply Current | 2.5mA |
| Type | Electrical |
| RoHS | Not Compliant |
Download the complete datasheet for Lascar Electronics FPSI1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
