
Lascar Electronics MDM-1-DEV-1 technical specifications.
| Backlight Type | LED |
| Depth | 9.2mm |
| Height | 34.5mm |
| Interface | RS-232 |
| Width | 64.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics MDM-1-DEV-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.