
Lascar Electronics NTC-PROBE-1900 technical specifications.
| Length | 1m |
| Mount | External |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics NTC-PROBE-1900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.