
Lascar Electronics SGD 43-A DK+ technical specifications.
| Depth | 64mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | PanelPilot ACE |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SGD 43-A DK+ to view detailed technical specifications.
No datasheet is available for this part.
