Lascar Electronics SP400-BLUE technical specifications.
| Accuracy | 0.1% |
| Package/Case | SIL |
| Depth | 16mm |
| Display Type | LCD |
| Height | 21.3mm |
| Length | 35.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 3V |
| Mount | Panel |
| Nominal Supply Current | 350uA |
| Number Of Characters Per Row | 3.5 |
| Reach SVHC Compliant | No |
| Series | SP |
| Termination | PC Pin |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SP400-BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.