
Lascar Electronics SP400-EB-O technical specifications.
| Package/Case | SIL |
| Color | Black, Orange |
| Depth | 10mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 7.5V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | SP 400-EB |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SP400-EB-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.