
Lascar Electronics SP5-GFX1 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Display Type | LCD |
| Height | 36mm |
| Length | 48mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Panel |
| Nominal Supply Current | 350uA |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Series | SP |
| Termination | PC Pin |
| Viewing Area (height) | 20mm |
| Viewing Area (width) | 36mm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SP5-GFX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.