
LASCAR SP 8-100 Digital Panel Meter, , 3-1/2 Digits, DC Voltage, 0mV to 200mV
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lascar Electronics SP8-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Package/Case | 100 |
| Depth | 20.2mm |
| Input Current | 50mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SP8-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
