
Module, Voltmeter, Volt Meter Meter Type, 3-1/2 Digit LCD, 0.6 in., 9 VDC
Lascar Electronics V600 technical specifications.
| Accuracy | 0.25% |
| Package/Case | Module |
| Depth | 8.2mm |
| Display Type | LCD |
| Height | 38.1mm |
| Length | 59.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 2mA |
| Number Of Characters Per Row | 3.5 |
| Series | V |
| Termination | Solder |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics V600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
