
Lascar Electronics V600(PKOF10) technical specifications.
| Accuracy | 0.25% |
| Package/Case | Module |
| Depth | 8.2mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 7V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics V600(PKOF10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
