
Laser Components ADL-80Y01TL technical specifications.
| Current Rating | 260mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 1.9V |
| Operating Supply Voltage | 1.7V |
| Output Power | 200mW |
| Reach SVHC Compliant | No |
| Supply Current | 260mA |
| Wavelength | 808nm |
| RoHS | Not Compliant |
Download the complete datasheet for Laser Components ADL-80Y01TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
