
Laser Components FP-64/1AF-GL20-GD10 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Output Power | 1mW |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| Supply Current | 130mA |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Laser Components FP-64/1AF-GL20-GD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
