Laser Components FP-65/1AF-GL20-GD10 technical specifications.
| Package/Case | Module |
| Output Power | 1mW |
| Reach SVHC Compliant | No |
| Supply Current | 50mA |
| Voltage Rating | 6V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Laser Components FP-65/1AF-GL20-GD10 to view detailed technical specifications.
No datasheet is available for this part.