Laser Components FP-65/3LF-50 technical specifications.
| Package/Case | Module |
| Nominal Supply Current | 50mA |
| Output Power | 3mW |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 6V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Laser Components FP-65/3LF-50 to view detailed technical specifications.
No datasheet is available for this part.