
Laserfuchs 70105728 technical specifications.
| Color | Red |
| Length | 45mm |
| Material | Aluminium |
| Wavelength | 650nm |
| Weight | 82g |
| RoHS | Not Compliant |
Download the complete datasheet for Laserfuchs 70105728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
