Laserliner CABELTRACERTX technical specifications.
| Frequency | 0...60 Hz |
| Safety to EN61010 | CAT III 300 V |
| Description | Transmitter for Cable Tracer |
| Electrical supply | 1 x 6LR61/9V |
| Dimensions L x W x H | 130 x 68 x 32 mm |
| Weight | 200 |
| RoHS | Compliant |
Download the complete datasheet for Laserliner CABELTRACERTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.