Lattice Semiconductor CLK5406D-01SN48I technical specifications.
| Height | 0.88mm |
| Length | 7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 99mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor CLK5406D-01SN48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.