Lattice Semiconductor GAL16V8Z-15QJN technical specifications.
| Package/Case | PLCC |
| Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8Z-15QJN to view detailed technical specifications.
No datasheet is available for this part.