Lattice Semiconductor GAL18V10B7LP technical specifications.
| Package/Case | PDIP |
| Max Frequency | 111MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Package Quantity | 18 |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL18V10B7LP to view detailed technical specifications.
No datasheet is available for this part.