This 40MHz CPLD is packaged in a PDIP and operates between 0°C and 75°C. It can supply up to 100mA at 5V. The device is designed for through-hole mounting.
Lattice Semiconductor GAL20RA10B-20LPN technical specifications.
| Package/Case | PDIP |
| Frequency | 41.7MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 20ns |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20RA10B-20LPN to view detailed technical specifications.
No datasheet is available for this part.