Lattice Semiconductor HW-DLN-3C technical specifications.
| Core Architecture | FPGA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | ispDOWNLOAD® |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor HW-DLN-3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.