Lattice Semiconductor HW-USBN-2A technical specifications.
| Core Architecture | FPGA |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ispDOWNLOAD® |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor HW-USBN-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.