Lattice Semiconductor ICE40LP640-CM49 technical specifications.
| Package/Case | VFBGA |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 640 |
| Number of I/Os | 35 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 32768b |
| RoHS Compliant | No |
| Series | LP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP640-CM49 to view detailed technical specifications.
No datasheet is available for this part.