Lattice Semiconductor ICESABQN84-01 technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Series | iCE65™ |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICESABQN84-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.