Lattice Semiconductor ispGAL22V10AB-23LS technical specifications.
| Package/Case | QFN |
| Max Frequency | 455MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Macrocells | 10 |
| Package Quantity | 2450 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispGAL22V10AB-23LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.