The ispGDX series device is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a BGA package quantity of 60 per tray.
Lattice Semiconductor ISPGDX240VA10B388I technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | ispGDX® |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPGDX240VA10B388I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.